Part Details for D511-8 by Klein Tools Inc
Overview of D511-8 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPD5118-Y1B000NCG | Renesas Electronics Corporation | SPD HUB for DDR5 Memory Modules | |
SPD5118-Y1B000NCG8 | Renesas Electronics Corporation | SPD HUB for DDR5 Memory Modules | |
HM2P66PD5115N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for D511-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7349
|
Newark | Slip Joint Plier, 1.375 X 1.25 , Blue, Plier Style:Slip Joint, Jaw Opening Max:-, Overall Length:8.063", Product Range:- Rohs Compliant: Na |Klein Tools D511-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7800 | Buy Now |
DISTI #
247-D511-8
|
Mouser Electronics | Pliers & Tweezers Slip-Joint Pliers, 8-Inch RoHS: Compliant | 1 |
|
$21.7000 / $28.9400 | Buy Now |
DISTI #
71082758
|
RS | Slip-Joint Pliers, 8 in, Precision Wire Cutting, Blue | Klein Tools D511-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$26.2700 / $29.5200 | Buy Now |
|
Onlinecomponents.com | Slip-Joint Pliers RoHS: Compliant | 0 |
|
$21.1700 / $33.6200 | Buy Now |