Part Details for D50V0S1U2LP1610-7 by Diodes Incorporated
Overview of D50V0S1U2LP1610-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50V0S1U2LP1610-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D50V0S1U2LP1610-7TR-ND
|
DigiKey | SURGE PROTECTION PP U-DFN1610-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0665 / $0.0824 | Buy Now |
DISTI #
D50V0S1U2LP1610-7
|
Avnet Americas | ESD Suppressor Uni-Directional 50V 200nA 2-Pin U-DFN 1610 T/R - Tape and Reel (Alt: D50V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 | Buy Now |
DISTI #
621-50V0S1U2LP1610-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Finished Good RoHS: Compliant | 0 |
|
$0.0660 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0700 | Buy Now |
Part Details for D50V0S1U2LP1610-7
D50V0S1U2LP1610-7 CAD Models
D50V0S1U2LP1610-7 Part Data Attributes
|
D50V0S1U2LP1610-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D50V0S1U2LP1610-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-09 | |
Breakdown Voltage-Max | 63 V | |
Breakdown Voltage-Min | 56 V | |
Breakdown Voltage-Nom | 59.5 V | |
Clamping Voltage-Max | 88 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1320 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |