-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 50W, 3500ohm, 10% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4331
|
Newark | 50W 3500 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D50K3K5E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D50K3K5E-ND
|
DigiKey | ADJ PWR RES 3.5K OHM 50W CHAS MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6208 | Buy Now |
DISTI #
588-D50K3K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 3.5K 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$19.4100 / $22.1600 | Order Now |
DISTI #
70583889
|
RS | RESISTOR POWER ADJ 3.5K OHM 50W | Ohmite D50K3K5E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2600 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.5K Ohms RoHS: Compliant |
4 In Stock |
|
$15.2500 / $19.6700 | Buy Now |
DISTI #
51690261
|
Verical | Res Wirewound 3.5K Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1318 | Americas - 3 |
|
$20.6310 / $25.5710 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.5K Ohms RoHS: Compliant |
4 In Stock |
|
$15.2500 / $19.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D50K3K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K3K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 3500ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |