Part Details for D50K1K0E by Ohmite Mfg Co
Results Overview of D50K1K0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D50K1K0E Information
D50K1K0E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D50K1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4310
|
Newark | Wirewound Resistor, 1Kohm, 50W, 10%, Resistance:1Kohm, Product Range:Dividohm 210 Series, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$15.7900 / $23.6000 | Buy Now |
DISTI #
D50K1K0E-ND
|
DigiKey | ADJ PWR RES 1K OHM 50W CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$13.8540 / $29.0700 | Buy Now |
DISTI #
588-D50K1K0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1K 10% Tubular Ceramic RoHS: Compliant | 14 |
|
$17.4300 / $24.7800 | Buy Now |
DISTI #
70022705
|
RS | Resistor, Wirewound, Res 1 Kilohms, 50 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D50K1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$19.2700 / $25.0300 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1K Ohms RoHS: Compliant |
40 In Stock |
|
$18.3000 / $23.6000 | Buy Now |
DISTI #
63488779
|
Verical | Res Wirewound 1K Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1736 | Americas - 40 |
|
$24.2588 / $27.7647 | Buy Now |
DISTI #
D50K1K0E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 1K 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.4300 / $18.1300 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1K Ohms RoHS: Compliant |
40 In Stock |
|
$18.3000 / $23.6000 | Buy Now |
Part Details for D50K1K0E
D50K1K0E CAD Models
D50K1K0E Part Data Attributes
|
D50K1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K1K0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 1000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |