-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 50W, 10ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D50K10RE by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4315
|
Newark | Wirewound Resistor, 10 Ohm, 50W, 10%, Resistance:10Ohm, Product Range:Dividohm 210 Series, Power ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D50K10RE-ND
|
DigiKey | ADJ PWR RES 10 OHM 50W CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2176 / $35.4800 | Buy Now |
DISTI #
588-D50K10RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 10ohm 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$17.0600 / $25.8600 | Order Now |
DISTI #
70022704
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 50 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D50K10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5400 / $26.1200 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10 Ohms RoHS: Compliant |
52 In Stock |
|
$17.6000 / $37.5500 | Buy Now |
DISTI #
56263226
|
Verical | Res Wirewound 10 Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 50 |
|
$21.3529 / $44.1765 | Buy Now |
DISTI #
D50K10RE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 10ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$22.7500 | Buy Now |
DISTI #
D50K10RE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 25 | 0 |
|
$18.0800 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10 Ohms RoHS: Compliant |
52 In Stock |
|
$17.6000 / $37.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D50K10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K10RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 10ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |
This table gives cross-reference parts and alternative options found for D50K10RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50K10RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D50K10R | Ohmite Mfg Co | Check for Price | Potentiometer, Wire Wound, 50W, 10ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel | D50K10RE vs D50K10R |