Part Details for D50AA20Z4 by Anaren Microwave
Overview of D50AA20Z4 by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D50AA20Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-D50AA20Z4
|
Mouser Electronics | Attenuators DC-2300MHz 50Watts -55C to +200C RoHS: Compliant | 265 |
|
$4.4100 / $7.7800 | Buy Now |
DISTI #
48543316
|
Verical | SURFACE MOUNT ATTENUATOR 50 WATTS, 20DB Min Qty: 14 Package Multiple: 1 | Americas - 461 |
|
$3.8500 | Buy Now |
DISTI #
C1S116400007603
|
Chip1Stop | SURFACE MOUNT ATTENUATOR 50 WATTS, 20DB RoHS: Compliant | 461 |
|
$4.7000 / $9.8800 | Buy Now |
Part Details for D50AA20Z4
D50AA20Z4 CAD Models
D50AA20Z4 Part Data Attributes
|
D50AA20Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
D50AA20Z4
Anaren Microwave
Fixed Attenuator, 0MHz Min, 2300MHz Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL |