Part Details for D502J12S215QA by Littelfuse Inc
Overview of D502J12S215QA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D502J12S215QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Snap-in Power Rocker Switch RoHS: Compliant |
993 In Stock |
|
$2.1000 / $3.1800 | Buy Now |
DISTI #
C1S146000308170
|
Chip1Stop | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk RoHS: Compliant | 1925 |
|
$1.6400 | Buy Now |
|
Master Electronics | Miniature Snap-in Power Rocker Switch RoHS: Compliant |
993 In Stock |
|
$2.1000 / $3.1800 | Buy Now |