Part Details for D5002-06 by Alpha Industries
Overview of D5002-06 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D5002-06
D5002-06 CAD Models
D5002-06 Part Data Attributes
|
D5002-06
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
D5002-06
Alpha Industries
Step Recovery Diode, 60GHz Max, Gallium Arsenide
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | MULTIPLIER VARACTOR, HIGH RELIABILITY, SPACE QUALIFIED | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.3 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 60 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |