Part Details for D50000Y00/AA by Amphenol Positronic
Overview of D50000Y00/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D50000Y00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5810
|
Newark | D Sub Backshell, 180Deg, Size Dd, Compo, Product Range:D Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Composite Body Rohs Compliant: Yes |Positronic D50000Y00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$15.9400 / $58.2600 | Buy Now |
DISTI #
30AK6004
|
Newark | D Sub Backshell, 180Deg, Size Dd, Compo Rohs Compliant: Yes |Positronic D50000Y00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7800 / $65.4300 | Buy Now |
DISTI #
4306-D50000Y00/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$22.9141 / $30.9400 | Buy Now |
DISTI #
276-D50000Y00/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 30 |
|
$22.9100 / $27.1000 | Buy Now |
DISTI #
POSD50000Y00/AA
|
Heilind Electronics | D-SUB HARDWARE 50 POSITION | Americas - 0 in Stock25 On Order |
|
$15.1011 / $54.8346 | Buy Now |
DISTI #
D50000Y00/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$25.7300 | Buy Now |
DISTI #
POSD50000Y00/AA
|
Interstate Connecting Components | D-SUB HARDWARE 50 POSITION | 075 On Order |
|
$15.1011 / $54.8346 | Buy Now |
DISTI #
3933871
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DD, COMPO RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$57.6143 / $65.8312 | Buy Now |
DISTI #
3933871
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DD, COMPO RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 17 |
|
$233.1234 / $297.3768 | Buy Now |
DISTI #
D50000Y00/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 25 |
|
$21.5320 / $29.6670 | Buy Now RFQ |