Part Details for D50000GE0 by Amphenol Positronic
Overview of D50000GE0 by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D50000GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7705
|
Newark | D50000Ge0 |Positronic D50000GE0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1200 / $246.9000 | Buy Now |
DISTI #
31AK5156
|
Newark | D Sub Backshell, 180Deg, Size Dd, Zinc Rohs Compliant: No |Positronic D50000GE0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.8200 / $300.7800 | Buy Now |
DISTI #
4306-D50000GE0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
28 In Stock |
|
$111.4778 / $130.7000 | Buy Now |
DISTI #
276-D50000GE0
|
Mouser Electronics | D-Sub Backshells DSUB B/S SIZE 5 EMI/RFI J/S RoHS: Not Compliant | 10 |
|
$111.4700 / $119.9300 | Buy Now |
DISTI #
POSD50000GE0
|
Heilind Electronics | D-SUB HARDWARE 5 POSITION | Americas - 0 in Stock |
|
$69.4421 / $657.4255 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ZINC ALLOY | 14 |
|
$65.1020 / $67.7061 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ZINC ALLOY | 8 |
|
$93.7469 / $104.1632 | Buy Now |
DISTI #
D50000GE0
|
TTI | D-Sub Backshells DSUB B/S SIZE 5 EMI/RFI J/S Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSD50000GE0
|
Interstate Connecting Components | D-SUB HARDWARE 5 POSITION | 0 |
|
$69.4421 / $657.4255 | Buy Now |
|
Powell Electronics | Housing Min Qty: 5 | 20 |
|
$1,030.1500 / $7,900.0000 | Buy Now |
Part Details for D50000GE0
D50000GE0 CAD Models
D50000GE0 Part Data Attributes:
|
D50000GE0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D50000GE0
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | D SERIES |