Part Details for D500000VL0 by Amphenol Positronic
Overview of D500000VL0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D500000VL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5814
|
Newark | D500000Vl0 |Positronic D500000VL0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.4800 | Buy Now |
DISTI #
4306-D500000VL0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
125 In Stock |
|
$4.6945 / $8.0500 | Buy Now |
DISTI #
276-D500000VL0
|
Mouser Electronics | D-Sub Tools & Hardware DSUB B/S SZ 5 CABLZE CLAMP L/L RoHS: Not Compliant | 99 |
|
$4.6900 / $8.0500 | Buy Now |
DISTI #
POSD500000VL0
|
Heilind Electronics | D-Sub Hardware 50 Position | Americas - 122 in Stock |
|
$4.4905 / $24.1037 | Buy Now |
DISTI #
POSD500000VL0
|
Interstate Connecting Components | D-Sub Hardware 50 Position | 367 |
|
$4.4905 / $24.1037 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 494 |
|
$3.3300 / $6.7300 | Buy Now |
Part Details for D500000VL0
D500000VL0 CAD Models
D500000VL0 Part Data Attributes:
|
D500000VL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D500000VL0
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | LOCKING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |