-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9106
|
Newark | Tvs Diode, Unidir, 8V, Udfn1610-2 Rohs Compliant: Yes |Diodes Inc. D4V5H1U2LP1610-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6010 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
D4V5H1U2LP1610-7DICT-ND
|
DigiKey | TVS DIODE 4.5VWM 11.5VC 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102232 In Stock |
|
$0.0606 / $0.3800 | Buy Now |
DISTI #
D4V5H1U2LP1610-7
|
Avnet Americas | SURGE PROTECTION PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D4V5H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0465 / $0.0549 | Buy Now |
DISTI #
621-D4V5H1U2LP1610-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 12956 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0504 / $0.0547 | Buy Now |
DISTI #
D4V5H1U2LP1610-7
|
Avnet Americas | SURGE PROTECTION PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D4V5H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0465 / $0.0549 | Buy Now |
DISTI #
D4V5H1U2LP1610-7
|
Avnet Silica | SURGE PROTECTION PP U-DFN1610-2 T&R 10K (Alt: D4V5H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 110000 |
|
Buy Now | |
|
LCSC | 11.5V 5.5V UDFN1610-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 4290 |
|
$0.0566 / $0.0989 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0756 / $0.0813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy