Part Details for D4SBN20 by Shindengen Electronic Manufacturing Co Ltd
Overview of D4SBN20 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D4SBN20
D4SBN20 CAD Models
D4SBN20 Part Data Attributes
|
D4SBN20
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D4SBN20
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, Schottky, 1 Phase, 2.2A, 200V V(RRM), Silicon, 3S, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | SIP | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1.5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |