Part Details for D4NS-4AF-NPT by OMRON Corporation
Overview of D4NS-4AF-NPT by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4NS-4AF-NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4NS4AFNPT
|
Avnet Americas | D4NS-4AF-NPT - Bulk (Alt: D4NS4AFNPT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9040 / $67.2768 | Buy Now |
DISTI #
653-D4NS4AFNPT
|
Mouser Electronics | Limit Switches D4NS-4AF-NPT RoHS: Compliant | 6 |
|
$62.3000 / $80.3600 | Buy Now |
DISTI #
67586929
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 7 |
|
$92.8200 / $122.9410 | Buy Now |
|
Neutron USA | Safety Door Safety Door Switch, M20, 1NC, 1NO, Plastic, D4NS Series | 50 |
|
$187.4500 | Buy Now |