Part Details for D4NS-2CF by OMRON Corporation
Overview of D4NS-2CF by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for D4NS-2CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4NS2CF
|
Avnet Americas | D4NS-2CF - Bulk (Alt: D4NS2CF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3120 / $57.8160 | Buy Now |
DISTI #
653-D4NS-2CF
|
Mouser Electronics | Limit Switches D4NS-2CF RoHS: Compliant | 162 |
|
$52.1600 / $65.5700 | Buy Now |
DISTI #
74091909
|
Verical | Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 96 |
|
$59.9696 / $83.5634 | Buy Now |
|
Quest Components | 20 |
|
$47.7936 / $53.1040 | Buy Now | |
DISTI #
D4NS2CF
|
Avnet Americas | D4NS-2CF - Bulk (Alt: D4NS2CF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3120 / $57.8160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$72.8543 | Buy Now |
|
Neutron USA | Safety Door Safety Door Switch, G1/2 Inlet, 2NC, 1NO, Plastic, D4NS Series | 50 |
|
$164.0900 | Buy Now |
Part Details for D4NS-2CF
D4NS-2CF CAD Models
D4NS-2CF Part Data Attributes:
|
D4NS-2CF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4NS-2CF
OMRON Corporation
Safety Door Switch, DPST, Momentary, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CONTACT RATING FOR AC: 10 A, 250 VAC | |
Body Breadth | 30 mm | |
Body Height | 96 mm | |
Body Length or Diameter | 31 mm | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SCREW |