Part Details for D4MBAU by Switchcraft Conxall
Overview of D4MBAU by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4MBAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8469
|
Newark | Connector, Xlr, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:D Series, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall D4MBAU Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $14.5000 | Buy Now |
DISTI #
SC2720-ND
|
DigiKey | CONN RCPT MALE XLR 4P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5744 / $19.0000 | Buy Now |
DISTI #
502-D4MBAU
|
Mouser Electronics | XLR Connectors 4 PIN MALE RECEPT RoHS: Compliant | 0 |
|
$14.0500 / $19.0000 | Order Now |
DISTI #
70930442
|
RS | Connector, 4 POS D SERIES MLE X | Switchcraft D4MBAU RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $18.8200 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$7.8000 / $16.5600 | Buy Now |
DISTI #
000000000000268954
|
Sager | XLR Connectors 4 PIN MALE RECEPT Min Qty: 25 | 0 |
|
$10.9600 / $15.0300 | Buy Now |
Part Details for D4MBAU
D4MBAU CAD Models
D4MBAU Part Data Attributes:
|
D4MBAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
D4MBAU
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN AND SOLDER LUG |