There are no models available for this part yet.
Overview of D4G0605N by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D4G0605N by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70152351
|
RS | Switch, 0.250 in. Dia., 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 06 | Electroswitch Inc. D4G0605N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2700 / $84.7400 | RFQ | |
Onlinecomponents.com | Open Frame Rotary Switch - 6 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals RoHS: Compliant | 0 |
|
$36.8300 / $79.0400 | Buy Now | ||
DISTI #
000000000000340998
|
Sager | Rotary Switches 2-5 POS/6 P/ 3 DECK Min Qty: 1 | 0 |
|
$40.7400 / $74.8300 | Buy Now |