D4G0603S
Description: Rotary Switch, 3 Positions, SP3T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded

Overview of D4G0603S by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D4G0603S by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22F818
Newark Switch, Rotary, 6P3T, 1.5A, 115V, No. Of Switch Positions:3 Position, No. Of Poles:6 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4G0603S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $81.2000
  • 5 $73.5700
  • 10 $72.1800
  • 25 $70.1000
  • 50 $66.6300
  • 100 $60.0400
  • 250 $55.5200
$55.5200 / $81.2000 Buy Now
DISTI # D4G0603S-ND
DigiKey SWITCH ROTARY 2-3POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk 1
In Stock
  • 1 $64.8400
$64.8400 Buy Now
DISTI # 690-D4G0603S
Mouser Electronics Rotary Switches 6P 3POS 30DEG ADJ SHORTING, SOLDER LUG RoHS: Compliant 0
  • 1 $64.8200
  • 5 $59.9200
  • 10 $56.0600
  • 25 $51.5100
  • 50 $48.1800
  • 100 $45.5500
$45.5500 / $64.8200 Order Now

CAD Models for D4G0603S by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D4G0603S by Electro Switch Corporation

D4G0603S
Electro Switch Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SHAFT TYPE
Body Height
28.55 mm
Body Length or Diameter
36.5 mm
Contact (AC) Max Rating R Load
.5A@115VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
1.5 A
Contact (DC) Max Rating R Load
1.5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Indexing Angle
30 deg
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
3
Number of Switch Sections
2
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SP3T
Switch Type
ROTARY SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. D4G0603S
    Electro Switch Corporation
    Rotary Switch, 3 Positions, SP3T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
    VS

Related Parts for D4G0603S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D4G0603S by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D4G0603S by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of D4G0603S would you like to use for your alert(s)?
  • Please alert me when D4G0603S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D4G0603S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D4G0603S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D4G0603S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D4G0603S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D4G0603S by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: