Part Details for D4G0405S by Electro Switch Corporation
Overview of D4G0405S by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4G0405S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4669
|
Newark | Switch, Rotary, 4P5T, 1.5A, 115V, No. Of Switch Positions:5 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4G0405S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7600 / $78.6300 | Buy Now |
DISTI #
D4G0405S-ND
|
DigiKey | SWITCH ROTARY 2-5POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7800 | Buy Now |
DISTI #
690-D4G0405S
|
Mouser Electronics | Rotary Switches 02-05 POS/4 P/2 DECK SHORTING RoHS: Compliant | 0 |
|
$59.8000 / $62.7800 | Order Now |
|
Neutron USA | Rotary Switch, 02-05 POS/4 P/2 DECK, DP5T, SHORTING, Solder Lug | 0 |
|
$148.8900 | Buy Now |
Part Details for D4G0405S
D4G0405S CAD Models
D4G0405S Part Data Attributes
|
D4G0405S
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D4G0405S
Electro Switch Corporation
Rotary Switch, 2 Positions, DP5T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 28.55 mm | |
Body Length or Diameter | 36.5 mm | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |