Part Details for D4E200-CA02-02 by ebm-papst
Overview of D4E200-CA02-02 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for D4E200-CA02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8007
|
Newark | Ac Centrifugal Blower |Ebm-Papst D4E200-CA02-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,022.9000 / $1,088.4700 | Buy Now |
DISTI #
381-D4E200-CA02-02-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$854.3120 | Buy Now |
DISTI #
D4E200-CA02-02
|
Avnet Americas | AC Blower Ball Bearing 230V 2.15A/2.3A 490W/525W 50Hz/60Hz 1100RPM/1250RPM Flange Mount - Bulk (Alt: D4E200-CA02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$822.2725 / $1,008.7695 | Buy Now |
DISTI #
5912-D4E200-CA02-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 341mm, 230VAC RoHS: Compliant | 0 |
|
$854.3100 | Order Now |
DISTI #
72053604
|
RS | Fan, Centrifugal , 230VAC, 327x287x370mm, 1135 CFM, 525W, 1250RPM, Ball, IP54 | ebm-papst D4E200-CA02-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,221.8700 / $1,286.1800 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 341 X 327 X 370mm RoHS: Compliant |
3 Partner Stock |
|
$856.4100 / $902.8900 | Buy Now |
DISTI #
84382904
|
Verical | AC Blower Centrifugal Ball Bearing 230V 341 X 327 X 370mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$819.6300 | Buy Now |
DISTI #
000000000003159689
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 341mm, 230VAC Min Qty: 1 | 0 |
|
$792.6300 / $964.2700 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 341 X 327 X 370mm RoHS: Compliant |
3 Partner Stock |
|
$856.4100 / $902.8900 | Buy Now |
Part Details for D4E200-CA02-02
D4E200-CA02-02 CAD Models
D4E200-CA02-02 Part Data Attributes
|
D4E200-CA02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D4E200-CA02-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Description | Blowers & Centrifugal Fans AC Centrifugal Blower, 341mm, 230VAC | |
Samacsys Manufacturer | ebm-papst | |
Samacsys Modified On | 2023-05-15 09:22:58 | |
Category CO2 Kg | 3.6 | |
Compliance Temperature Grade | Commercial Extended: -25C to +30C | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Approvals | CCC; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 341 mm | |
Length | 327 mm | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 20.39 mmH2O | |
Rated Current | 2.3 A | |
Rated Power | 525 W | |
Rated Voltage | 230 V | |
Speed | 1250 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 11300 g | |
Width | 370 mm |