Part Details for D4E133-DL01-H9 by ebm-papst
Overview of D4E133-DL01-H9 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E133-DL01-H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8004
|
Newark | Ac Centrifugal Blower |Ebm-Papst D4E133-DL01-H9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.9900 / $316.7800 | Buy Now |
DISTI #
381-3427-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$261.9440 / $284.4000 | Buy Now |
DISTI #
D4E133-DL01-H9
|
Avnet Americas | AC Blower Ball Bearing 230V 0.34A/0.43A 95W/75W 50Hz/60Hz 1230RPM/1280RPM Flange Mount - Bulk (Alt: D4E133-DL01-H9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3600 / $285.0001 | Buy Now |
DISTI #
5912-D4E133-DL01-H9
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 232mm, 230VAC RoHS: Compliant | 10 |
|
$257.8400 / $281.6500 | Buy Now |
DISTI #
72053594
|
RS | Fan, Centrifugal , 230VAC, 203x232x213mm, 465 CFM, 95W, 1180RPM, Ball, IP44 | ebm-papst D4E133-DL01-H9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$267.5700 / $281.6500 | RFQ |
|
Onlinecomponents.com | Fan Blower - Centrifugal - 230VAC - 203mm x 213mm x 232mm - 1180 RPM - IP44 - 4 Wire Leads. RoHS: Compliant |
39 In Stock |
|
$254.2800 / $280.2000 | Buy Now |
DISTI #
77693235
|
Verical | AC Blower Centrifugal Ball Bearing 230V Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$231.5600 | Buy Now |
DISTI #
77691188
|
Verical | AC Blower Centrifugal Ball Bearing 230V Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 13 |
|
$302.5830 / $345.4994 | Buy Now |
DISTI #
D4E133-DL01-H9
|
Avnet Americas | AC Blower Ball Bearing 230V 0.34A/0.43A 95W/75W 50Hz/60Hz 1230RPM/1280RPM Flange Mount - Bulk (Alt: D4E133-DL01-H9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3600 / $285.0001 | Buy Now |
DISTI #
000000000002661992
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 232mm, 230VAC Min Qty: 1 | 0 |
|
$236.0100 / $289.4500 | Buy Now |
Part Details for D4E133-DL01-H9
D4E133-DL01-H9 CAD Models
D4E133-DL01-H9 Part Data Attributes:
|
D4E133-DL01-H9
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D4E133-DL01-H9
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | CENTRIFUGAL | |
Height | 232 mm | |
Length | 203 mm | |
Operating Temperature-Max | 60 °C | |
Rated Current | 0.43 A | |
Rated Power | 95 W | |
Rated Voltage | 230 V | |
Speed | 1280 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 3000 g | |
Width | 213 mm |