Part Details for D4DS-K5 by OMRON Industrial Automation
Overview of D4DS-K5 by OMRON Industrial Automation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4DS-K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6309
|
Newark | Operation Key, Safety Door Switch, For Use With:Omron D4Ns/D4Ns-Sk/D4Ds Series Safety Door Switches, Ip/Nema Rating:Ip67, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation D4DS-K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$23.6300 / $27.2700 | Buy Now |
DISTI #
2266-D4DS-K5-ND
|
DigiKey | SWITCH SAFETY DOOR KEY ADJ MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$47.6600 | Buy Now |
DISTI #
Z2725-ND
|
DigiKey | SWITCH SAFETY DOOR KEY ADJ MNT Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$24.7129 / $36.6400 | Buy Now |
DISTI #
OMID4DS-K5
|
Heilind Electronics | Americas - 36 in Stock |
|
$28.0781 / $35.9400 | Buy Now | |
|
Onlinecomponents.com |
10 Partner Stock |
|
$0 | Buy Now | |
DISTI #
OMID4DS-K5
|
Interstate Connecting Components | 12 |
|
$28.0781 / $35.9400 | Buy Now |