Part Details for D4D12L by Crydom Inc
Overview of D4D12L by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D4D12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2291
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D4D12L Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$155.2200 | Buy Now |
DISTI #
CC2687-ND
|
DigiKey | SSR RELAY SPST-NO 12A 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$148.9300 | Buy Now |
DISTI #
CRYD4D12L
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$118.2000 / $148.5000 | Buy Now |
DISTI #
D4D12L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 12A, 1÷400VDC, -40÷100°C Min Qty: 1 | 0 |
|
$119.2400 / $131.1600 | RFQ |
DISTI #
000000000002443345
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 400VDC /12A, 3.5-32VDC In Min Qty: 40 | 0 |
|
$126.8000 | Buy Now |
|
Master Electronics | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$118.2000 / $148.5000 | Buy Now |
Part Details for D4D12L
D4D12L CAD Models
D4D12L Part Data Attributes:
|
D4D12L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D4D12L
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Forward Current-Max | 0.0106 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
On-state Resistance-Max | 0.35 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |