Part Details for D4CC-3043 by OMRON Corporation
Overview of D4CC-3043 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 | |
65823-043LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
75844-304-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for D4CC-3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC3043
|
Avnet Americas | DC PANEL MOUNT ROLLER PLUNGER - Bulk (Alt: D4CC3043) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.2300 / $156.3660 | Buy Now |
DISTI #
653-D4CC-3043
|
Mouser Electronics | Limit Switches DC PANEL MOUNT ROLLE R PLUNGER RoHS: Compliant | 0 |
|
$147.6400 / $178.1900 | Order Now |