Part Details for D4CC-3041 by OMRON Industrial Automation
Overview of D4CC-3041 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433041SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for D4CC-3041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC-3041-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.0500 | Buy Now |
DISTI #
OMID4CC-3041
|
Heilind Electronics | DC PANEL MOUNT PIN PLUNGER LS D4CC3041 | Americas - 0 in Stock |
|
Buy Now |