Part Details for D4C-0020 by OMRON Corporation
Overview of D4C-0020 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for D4C-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C0020
|
Avnet Americas | ACTUATING HEAD D4C-1620 - Bulk (Alt: D4C0020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9344 / $95.6592 | Buy Now |
DISTI #
653-D4C-0020
|
Mouser Electronics | Switch Actuators ACTUATING HEAD D4C-1620 RoHS: Compliant | 2 |
|
$88.7100 / $121.2300 | Buy Now |
Part Details for D4C-0020
D4C-0020 CAD Models
D4C-0020 Part Data Attributes
|
D4C-0020
OMRON Corporation
Buy Now
|
Compare Parts:
D4C-0020
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |