There are no models available for this part yet.
Overview of D4A-0001N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8800-001NDGI8 | Renesas Electronics Corporation | PMIC for NVDIMM Application | |
P8800-001NDG | Renesas Electronics Corporation | PMIC for NVDIMM Application | |
P8800-001NDG8 | Renesas Electronics Corporation | PMIC for NVDIMM Application |
Price & Stock for D4A-0001N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z7003-ND
|
DigiKey | OPERATING HEAD SIDE STANDARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$56.5888 / $82.4300 | Buy Now | |
DISTI #
OMID4A-0001N
|
Heilind Electronics | Americas - 0 in Stock |
|
$76.5692 / $99.5400 | Buy Now |