Part Details for D4850 by Sensata Technologies
Overview of D4850 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D4850
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 530VAC/50A 3-32VDC In, ZC RoHS: Compliant | 15 |
|
$68.1800 / $77.2700 | Buy Now |
DISTI #
77321261
|
Verical | Solid State Relay 2mA 32V DC-IN 50A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$78.9176 | Buy Now |
DISTI #
16968601
|
Verical | Solid State Relay 2mA 32V DC-IN 50A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$94.9000 | Buy Now |
DISTI #
D4850
|
TTI | Solid State Relays - Industrial Mount PM IP00 530VAC/50A 3-32VDC In, ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$61.5800 / $72.5800 | Buy Now |