Part Details for D4825S by Crydom Inc
Overview of D4825S by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D4825S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7961
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/25A, 3-32Vdc |Sensata/crydom D4825S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9700 | Buy Now |
DISTI #
D4825S-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-530V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7505 | Buy Now |
DISTI #
70955065
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, RC | Sensata - Crydom D4825S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$74.2800 | Buy Now |
DISTI #
CRYD4825S
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - Snubber RoHS: Compliant | 0 |
|
$61.1500 / $89.1400 | Buy Now |
DISTI #
D4825S
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷530VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$57.4800 / $63.2200 | RFQ |
DISTI #
000000000005192340
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$60.2300 / $63.6700 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - Snubber RoHS: Compliant | 0 |
|
$61.1500 / $89.1400 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, RC | 1 |
|
$146.9800 | Buy Now |