Part Details for D472M25Z5UH65J5R by Vishay Intertechnologies
Overview of D472M25Z5UH65J5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D472M25Z5UH65J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8982
|
Newark | D 100V 4,7Nf ±20% Z5U Bulk E3 |Vishay D472M25Z5UH65J5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
D472M25Z5UH65J5R
|
Avnet Americas | Cap Ceramic 0.0047uF 100V Z5U 20% (6.5 X 4mm) Radial 5mm 85°C Bulk - Bulk (Alt: D472M25Z5UH65J5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0416 / $0.0528 | Buy Now |
DISTI #
594-D472M25Z5UH65J5R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 4,7nF +/-20% Z5U BULK e3 RoHS: Compliant | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0411 | Buy Now |