Part Details for D470G29C0GL63J5R by Vishay Intertechnologies
Results Overview of D470G29C0GL63J5R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D470G29C0GL63J5R Information
D470G29C0GL63J5R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D470G29C0GL63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 2250 |
|
RFQ | |
DISTI #
D470G29C0GL63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor 47 pF 500 V 2 C0G NP0 5 mm PC Pin (Alt: D470G29C0GL63J5R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D470G29C0GL63J5R
D470G29C0GL63J5R CAD Models
D470G29C0GL63J5R Part Data Attributes
|
D470G29C0GL63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D470G29C0GL63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 3016, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Manufacturer Series | D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | D(500V)NARROW | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D470G29C0GL63J5R
This table gives cross-reference parts and alternative options found for D470G29C0GL63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D470G29C0GL63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D470G29C0GL6TJ5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 3016, RADIAL LEADED, ROHS COMPLIANT | D470G29C0GL63J5R vs D470G29C0GL6TJ5R |
D470G29C0GL6UJ5R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 500 V, C0G, 0.000047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D470G29C0GL63J5R vs D470G29C0GL6UJ5R |