-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 4.6A, 1600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D45JCT160V-7500 by Shindengen Electronic Manufacturing Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7500-103 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
75375-005LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
10011575-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D45JCT160V-7500
|
Mouser Electronics | Bridge Rectifiers 3 Phase Bridge Diode Through Hole Device RoHS: Compliant | 0 |
|
$34.5500 / $42.6700 | Order Now |
DISTI #
77356924
|
Verical | D45JCT160V-7500 Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$13.4120 / $18.6900 | Buy Now |
DISTI #
76494885
|
Verical | D45JCT160V-7500 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$45.6921 / $48.8140 | Buy Now |
|
Quest Components | 4 |
|
$64.5639 / $67.9620 | Buy Now | |
DISTI #
D45JCT160V-7500
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 45A, Ifsm: 450A Min Qty: 1 | 36 |
|
$9.0500 / $14.0500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10 |
|
$33.9810 / $39.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D45JCT160V-7500
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D45JCT160V-7500
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 3 Phase, 4.6A, 1600V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T5 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL LISTED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |