Part Details for D45H7 by National Semiconductor Corporation
Overview of D45H7 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D45H7
D45H7 CAD Models
D45H7 Part Data Attributes:
|
D45H7
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D45H7
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,60V V(BR)CEO,10A I(C),TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 40 MHz |