Part Details for D45H7 by Motorola Mobility LLC
Overview of D45H7 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D45H7
D45H7 CAD Models
D45H7 Part Data Attributes:
|
D45H7
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
D45H7
Motorola Mobility LLC
10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for D45H7
This table gives cross-reference parts and alternative options found for D45H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45H8 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | D45H7 vs D45H8 |
D45H8 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D45H7 vs D45H8 |
D45H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D45H7 vs D45H7 |
D45H8 | PNP Power Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 400/RAIL | Fairchild Semiconductor Corporation | D45H7 vs D45H8 |
D45H7 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | D45H7 vs D45H7 |
D45H8G | Power Bipolar Transistor, PNP, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D45H7 vs D45H8G |
D45H8 | Power Bipolar Transistor, PNP, 10 A, 80 V, 400-TUBE | onsemi | D45H7 vs D45H8 |