-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D45H11FP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12486-5-ND
|
DigiKey | TRANS PNP 80V 10A TO-220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
714 In Stock |
|
$0.7065 / $2.4800 | Buy Now |
DISTI #
D45H11FP
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: D45H11FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5112 / $0.5460 | Buy Now |
DISTI #
511-D45H11FP
|
Mouser Electronics | Bipolar Transistors - BJT PNP GEN PUR SWITCH RoHS: Compliant | 1500 |
|
$0.6890 / $2.2300 | Buy Now |
|
STMicroelectronics | Low voltage PNP power transistor RoHS: Compliant Min Qty: 1 | 1500 |
|
$0.8600 / $2.3000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 8A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3... more | 20 |
|
$1.1990 / $1.3033 | Buy Now |
DISTI #
D45H11FP
|
Avnet Silica | Trans GP BJT PNP 80V 10A 3Pin3Tab TO220FP Tube (Alt: D45H11FP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
D45H11FP
|
EBV Elektronik | (Alt: D45H11FP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D45H11FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
D45H11FP
STMicroelectronics
Low voltage PNP power transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, FULLPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the D45H11FP should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure the device operates within the recommended temperature range.
While the D45H11FP is a high-performance device, it's essential to consult with STMicroelectronics or a qualified reliability engineer to determine its suitability for high-reliability or safety-critical applications, as additional testing and validation may be required.
To troubleshoot and debug issues with the D45H11FP, use a systematic approach, checking power supply, input signals, and output signals. Utilize oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the issue.