Part Details for D45C10 by National Semiconductor Corporation
Overview of D45C10 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for D45C10
D45C10 CAD Models
D45C10 Part Data Attributes:
|
D45C10
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D45C10
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,80V V(BR)CEO,4A I(C),TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 40 MHz |