Part Details for D44VM4 by Harris Semiconductor
Overview of D44VM4 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D44VM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D44VM4-ND
|
DigiKey | TRANS NPN 45V 8A TO220AB Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$0.6900 | Buy Now |
|
Quest Components | TRANSISTOR | 44 |
|
$0.8100 / $1.3500 | Buy Now |
|
Rochester Electronics | NPN COMPLIMENTARY TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$0.5898 / $0.6939 | Buy Now |