-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, NPN, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3585
|
Newark | Bipolar Transistor, Npn, 80V To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:10A, Power Dissipation:70W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi D44H11G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 624 |
|
$0.5020 / $1.1200 | Buy Now |
DISTI #
D44H11GOS-ND
|
DigiKey | TRANS NPN 80V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4035 In Stock |
|
$0.3949 / $1.0500 | Buy Now |
DISTI #
D44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D44H11G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 638 |
|
$0.3847 / $0.4603 | Buy Now |
DISTI #
D44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D44H11G) RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3910 / $0.4666 | Buy Now |
DISTI #
D44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D44H11G) RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3910 / $0.4666 | Buy Now |
DISTI #
863-D44H11G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 80V 50W NPN RoHS: Compliant | 11980 |
|
$0.4510 / $1.0500 | Buy Now |
DISTI #
E02:0323_00017933
|
Arrow Electronics | Trans GP BJT NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2410 | Europe - 600 |
|
$0.3874 / $0.8499 | Buy Now |
|
Future Electronics | D44 Series 80 V 10 A NPN Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 5132Tube |
|
$0.3900 / $0.4750 | Buy Now |
|
Future Electronics | D44 Series 80 V 10 A NPN Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 300Tube |
|
$0.3650 / $0.4350 | Buy Now |
DISTI #
79020992
|
Verical | Trans GP BJT NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 Date Code: 2410 | Americas - 600 |
|
$0.3869 / $0.7151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D44H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
D44H11G
onsemi
Power Bipolar Transistor, NPN, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for D44H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44H11 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | D44H11G vs D44H11 |
D44H11-BP | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Commercial Components | D44H11G vs D44H11-BP |
D44H11 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Commercial Components | D44H11G vs D44H11 |
D44H11 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D44H11G vs D44H11 |
D44H11G | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | Rochester Electronics LLC | D44H11G vs D44H11G |
D44H11 | Low voltage NPN power transistor | STMicroelectronics | D44H11G vs D44H11 |