Part Details for D44C6 by New Jersey Semiconductor Products Inc
Overview of D44C6 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for D44C6
D44C6 CAD Models
D44C6 Part Data Attributes:
|
D44C6
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
D44C6
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 45V 6A 3-Pin(3+Tab) TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |