Part Details for D448N02T by Infineon Technologies AG
Overview of D448N02T by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D448N02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 450A, 200V V(RRM) RoHS: Not Compliant | Europe - 25 |
|
RFQ |
Part Details for D448N02T
D448N02T CAD Models
D448N02T Part Data Attributes:
|
D448N02T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D448N02T
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 450A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.44 V | |
Non-rep Pk Forward Current-Max | 6300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 450 A | |
Rep Pk Reverse Voltage-Max | 200 V |