Part Details for D42C1 by Harris Semiconductor
Overview of D42C1 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D42C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D42C1-ND
|
DigiKey | TRANS NPN 30V 3A TO202AB Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1699 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | 3A NPN POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1699 |
|
$0.2901 / $0.3413 | Buy Now |