Part Details for D40FDC15ST-5072 by Shindengen Electronic Manufacturing Co Ltd
Overview of D40FDC15ST-5072 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADP5072ACBZ-R7 | Analog Devices | uPMU V+/V- sw reg for bip | |
ADIS16507-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Price & Stock for D40FDC15ST-5072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D40FDC15ST-5072
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V, 40A Schottky Barrier Diode RoHS: Compliant | 0 |
|
$3.2500 / $3.3600 | Order Now |
DISTI #
C1S706200037388
|
Chip1Stop | Schottky Barrier Diode Container: Cut Tape | 670 |
|
$1.7400 / $2.0100 | Buy Now |