Part Details for D40D4 by National Semiconductor Corporation
Overview of D40D4 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D40D4
D40D4 CAD Models
D40D4 Part Data Attributes
|
D40D4
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D40D4
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,45V V(BR)CEO,1A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6.2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |