Part Details for D4022 by Avel Lindberg
Overview of D4022 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4022BPW | Texas Instruments | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | |
CD4022BNSR | Texas Instruments | CMOS Octal Counter with 8 Decoded Outputs 16-SO -55 to 125 | |
CD4022BF3A | Texas Instruments | CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125 |
Part Details for D4022
D4022 CAD Models
D4022 Part Data Attributes
|
D4022
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
D4022
Avel Lindberg
Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 91 mm | |
Height | 45 mm | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.78 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA |