Part Details for D4015LTP by Littelfuse Inc
Overview of D4015LTP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4015LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0629
|
Newark | Rectifier, Single, 40V, 9.5A, To-220Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:9.5A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:-, Forward Surge Current:225A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse D4015LTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2900 | Buy Now |
DISTI #
F7264-ND
|
DigiKey | DIODE GP 400V 9.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
982 In Stock |
|
$1.0516 / $2.7700 | Buy Now |
DISTI #
576-D4015LTP
|
Mouser Electronics | Rectifiers 400V 15A RoHS: Compliant | 965 |
|
$1.0500 / $2.5900 | Buy Now |
DISTI #
D4015LTP
|
TTI | Rectifiers 400V 15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
D4015LTP-LF
|
TME | Diode: rectifying, THT, 400V, 9.5A, tube, Ifsm: 188A, TO220ABIns Min Qty: 1 | 992 |
|
$1.1800 / $2.3500 | Buy Now |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 9.5A 400V TO220AB THT | 0 |
|
$2.2245 / $2.4470 | RFQ |