Part Details for D3W3P36A6RL12LF by Amphenol FCi
Results Overview of D3W3P36A6RL12LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3W3P36A6RL12LF Information
D3W3P36A6RL12LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3W3P36A6RL12LF | Amphenol Communications Solutions | D3W3P36A6RL12LF-DSUB R/A PIPSTB 3W3 POW |
Price & Stock for D3W3P36A6RL12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3W3P36A6RL12LF-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SOLDER Min Qty: 450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7370 | Buy Now |
DISTI #
73435025
|
RS | D3W3P36A6RL12LF-DSUB R/A PIPSTB 3W3 POW | Amphenol FCI (Amphenol CS) D3W3P36A6RL12LF Min Qty: 450 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 | RFQ |
Part Details for D3W3P36A6RL12LF
D3W3P36A6RL12LF CAD Models
D3W3P36A6RL12LF Part Data Attributes
|
D3W3P36A6RL12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D3W3P36A6RL12LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, M3, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D3W3P36A6RL12LF
This table gives cross-reference parts and alternative options found for D3W3P36A6RL12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3W3P36A6RL12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAO3W3P700A30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | D3W3P36A6RL12LF vs DAO3W3P700A30LF |
DAO3V3P743M30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | D3W3P36A6RL12LF vs DAO3V3P743M30LF |
DAO3V3P700A30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | D3W3P36A6RL12LF vs DAO3V3P700A30LF |
DAO3W3P743G30LF | Amphenol Communications Solutions | Check for Price | DSUB POWER STB 3W3 PIN | D3W3P36A6RL12LF vs DAO3W3P743G30LF |
DAL3W3P743H30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | D3W3P36A6RL12LF vs DAL3W3P743H30LF |
DAL3W3P700H30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, M3, LEAD FREE | D3W3P36A6RL12LF vs DAL3W3P700H30LF |
D3W3P36A6RX12LF | Amphenol FCi | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | D3W3P36A6RL12LF vs D3W3P36A6RX12LF |
DAL3W3P743M30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | D3W3P36A6RL12LF vs DAL3W3P743M30LF |
DAL3V3P743H30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, M3, LEAD FREE | D3W3P36A6RL12LF vs DAL3V3P743H30LF |
D3W3P36A6RL09LF | Amphenol FCi | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, M3, LEAD FREE | D3W3P36A6RL12LF vs D3W3P36A6RL09LF |