Part Details for D3V3S1U2LP1610Q-7 by Diodes Incorporated
Overview of D3V3S1U2LP1610Q-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for D3V3S1U2LP1610Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D3V3S1U2LP1610Q-7CT-ND
|
DigiKey | SURGE PROTECTION PP U-DFN1610-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7565 In Stock |
|
$0.0580 / $0.3700 | Buy Now |
DISTI #
D3V3S1U2LP1610Q-7
|
Avnet Americas | Surge Protection PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D3V3S1U2LP1610Q-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-D3V3S1U2LP1610Q7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0608 | Buy Now |
Part Details for D3V3S1U2LP1610Q-7
D3V3S1U2LP1610Q-7 CAD Models
D3V3S1U2LP1610Q-7 Part Data Attributes
|
D3V3S1U2LP1610Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D3V3S1U2LP1610Q-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN1610-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN1610-2, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 3.8 V | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IATF 16949; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |