-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9077
|
Newark | Tvs Diode, Bidir, 3.3V, 96W, X3-Dfn0603 Rohs Compliant: Yes |Diodes Inc. D3V3L1B2LP3-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1595 |
|
$0.0570 / $0.2660 | Buy Now |
DISTI #
31-D3V3L1B2LP3-7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC DFN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6392 In Stock |
|
$0.0252 / $0.2500 | Buy Now |
DISTI #
D3V3L1B2LP3-7
|
Avnet Americas | Low Capacitance Bidirectional TVS Diode 3.3V 96W 2-Pin X3-DFN0603-2 T/R - Tape and Reel (Alt: D3V3L1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1500000 Factory Stock |
|
$0.0238 / $0.0281 | Buy Now |
DISTI #
621-D3V3L1B2LP3-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP RoHS: Compliant | 5444 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | General Protection PP X3-DFN0603-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0269 / $0.0299 | Buy Now |
DISTI #
D3V3L1B2LP3-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0367 / $0.3226 | RFQ |
DISTI #
D3V3L1B2LP3-7
|
Avnet Asia | Low Capacitance Bidirectional TVS Diode 3.3V 96W 2-Pin X3-DFN0603-2 T/R (Alt: D3V3L1B2LP3-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0226 / $0.0253 | Buy Now |
DISTI #
D3V3L1B2LP3-7
|
Avnet Silica | Low Capacitance Bidirectional TVS Diode 3.3V 96W 2-Pin X3-DFN0603-2 T/R (Alt: D3V3L1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 96W 8V 3.8V 3.3V X3-DFN0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | 5510 |
|
$0.0278 / $0.0490 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy