-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8924
|
Newark | Tvs Diode, Bidir, 3.3V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D3V3H1B2LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.4200 | Buy Now |
DISTI #
D3V3H1B2LP-7BDICT-ND
|
DigiKey | TVS DIODE 3.3VWM 9.5VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49881 In Stock |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
D3V3H1B2LP-7B
|
Avnet Americas | Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: D3V3H1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 250000 Factory Stock |
|
$0.0595 / $0.0703 | Buy Now |
DISTI #
621-D3V3H1B2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 10299 |
|
$0.0620 / $0.3900 | Buy Now |
DISTI #
D3V3H1B2LP-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0880 / $0.5350 | RFQ |
DISTI #
D3V3H1B2LP-7B
|
Avnet Silica | Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K (Alt: D3V3H1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0988 / $0.1061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy