Part Details for D3V11G1C4 by OMRON Corporation
Overview of D3V11G1C4 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V11G1C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G1C4
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount - Trays (Alt: D3V11G1C4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3065 / $2.1210 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.0720 / $4.6080 | Buy Now |